Stepper Motors:
408 Products FoundView
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
NEMA Rating
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.470 5+ $52.280 10+ $50.950 25+ $49.490 50+ $46.600 More Pricing... | Single Shaft | 42mm | Unipolar | - | 1.8° | 0.2N-m | - | 1.2A | - | - | 24VDC | 6 | - | 33mm | 5mm | 103H5 | 22.5mm | ||||||
Each | 1+ $123.440 5+ $115.120 10+ $113.230 25+ $106.620 50+ $105.170 More Pricing... | Single Shaft | 56mm | Unipolar | - | 1.8° | 1.27N-m | - | 2A | - | - | 24VDC | 6 | - | 75.8mm | 6.35mm | 103H7 | 19.1mm | ||||||
Each | 1+ $79.130 5+ $73.800 10+ $72.600 25+ $68.350 50+ $67.420 More Pricing... | Single Shaft | 56mm | Unipolar | Two Phase | 1.8° | 0.83N-m | 1.6ohm | 2A | 3.8mH | - | 24VDC | 6 | - | 55.3mm | 6.35mm | 103H7 | 19.1mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $84.850 5+ $83.660 10+ $82.470 25+ $81.290 50+ $80.110 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 49N-cm | 5ohm | 1A | 8mH | 68g-cm² | 24VDC | 4 | - | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
Each | 1+ $134.030 5+ $126.800 10+ $123.440 25+ $118.510 50+ $114.970 More Pricing... | Single Shaft | 14mm | DC | - | 1.8° | 0.0065N-m | - | 300mA | - | - | 24VDC | 4 | - | 30mm | 4mm | SANMOTION F2 | 13.5mm | ||||||
Each | 1+ $137.380 5+ $132.540 10+ $125.500 25+ $123.940 50+ $118.850 More Pricing... | Single Shaft | 60mm | Unipolar | - | 1.8° | 2.1N-m | - | 2A | - | - | 24VDC | 6 | - | 85.8mm | 8mm | 103H7 | 19.1mm | ||||||
Each | 1+ $75.580 5+ $70.490 10+ $69.330 25+ $65.290 50+ $64.400 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | 0.24N-m | - | 1A | - | - | 24VDC | 4 | - | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $251.100 5+ $247.930 10+ $244.860 | Single Shaft | 28mm | Bipolar | - | 1.8° | 6N-cm | - | 670mA | - | - | 24VDC | 4 | - | 43mm | 5mm | PANdrive | 20mm | |||||
Each | 1+ $49.100 5+ $46.280 10+ $45.090 25+ $43.800 50+ $41.240 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | - | - | 1A | - | - | 24VDC | 4 | - | 33mm | 5mm | 103H5 | 22.5mm | ||||||
Each | 1+ $129.570 5+ $118.240 10+ $109.530 25+ $100.700 50+ $94.720 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | - | 24VDC | 4 | - | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $104.370 5+ $102.750 10+ $102.360 25+ $101.060 50+ $99.750 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | - | - | 2A | - | - | 24VDC | 4 | - | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $96.480 5+ $94.490 10+ $92.500 25+ $90.520 50+ $87.770 More Pricing... | Single Shaft, Hybrid | 42mm | Bipolar | Two Phase | 1.8° | 40N-cm | 0.5ohm | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | - | 47mm | 5mm | QMot QSH4218 | 24mm | |||||
Each | 1+ $123.260 5+ $114.950 10+ $113.070 25+ $106.470 50+ $105.020 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 165N-cm | - | 4A | - | - | - | 6 | - | 75.8mm | 6.35mm | SANMOTION | 19.1mm | ||||||
Each | 1+ $107.570 5+ $105.920 10+ $104.280 25+ $102.630 | Single Shaft | 56mm | Unipolar | - | 1.8° | 1.27N-m | - | 3A | - | - | 24VDC | 6 | - | 75.8mm | 38.1mm | 103H712 | 19.1mm | ||||||
Each | 1+ $218.770 | Dual Shaft | 14mm | DC | - | 1.8° | 0.0065N-m | - | 300mA | - | - | 24VDC | 4 | - | 30mm | 4mm | SANMOTION F2 | 13.5mm | ||||||
Each | 1+ $68.870 5+ $64.920 10+ $63.260 25+ $61.440 50+ $57.860 More Pricing... | Single Shaft | 42mm | Unipolar | - | 1.8° | 0.37N-m | - | - | - | - | 24VDC | 6 | - | 48mm | 5mm | 103H5 | 22.5mm | ||||||
Each | 1+ $52.160 5+ $49.160 10+ $47.900 25+ $46.530 50+ $43.810 More Pricing... | Single Shaft | 42mm | Bipolar | - | 1.8° | - | - | 1A | - | - | 24VDC | 4 | - | 39mm | 5mm | 103H5 | 22.5mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $892.750 5+ $847.670 10+ $802.580 | - | - | Bipolar | - | - | 7N-m | - | 5.5A | - | - | - | - | - | - | - | PANdrive | - | |||||
Each | 1+ $146.130 5+ $136.110 10+ $132.050 25+ $126.900 50+ $123.170 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.5N-m | - | 6A | - | - | 24VDC | 4 | - | 85.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $93.580 5+ $92.280 10+ $90.980 25+ $89.670 50+ $88.380 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 12N-cm | 9.2ohm | 670mA | 7.2mH | 18g-cm² | 6.2VDC | 4 | - | 51mm | 5mm | QMot QSH2818 | 18mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ $75.410 5+ $74.350 10+ $73.290 25+ $72.230 50+ $71.180 More Pricing... | Single Shaft, Hybrid | 28mm | Bipolar | Two Phase | 1.8° | 6N-cm | 5.6ohm | 670mA | 3.4mH | 9g-cm² | 3.8VDC | 4 | - | 32mm | 5mm | QMot QSH2818 | 18mm | |||||
SANYO DENKI | Each | 1+ $44.360 5+ $42.170 10+ $41.590 25+ $39.900 50+ $37.880 More Pricing... | Single Shaft | 42mm | Bipolar | - | - | 0.43N-m | - | 1A | - | - | 24VDC | 4 | - | 39mm | - | SF242x-10B41 Series | - | |||||
SANYO DENKI | Each | 1+ $46.550 5+ $43.220 10+ $41.860 25+ $40.140 50+ $38.250 | Single Shaft | 42mm | Bipolar | - | - | 0.29N-m | - | 1A | - | - | 24VDC | 4 | - | 33mm | - | SF242x-10B41 Series | - | |||||
Each | 1+ $140.780 5+ $131.120 10+ $127.210 25+ $122.250 50+ $118.650 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 6A | - | - | 24VDC | 4 | - | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||
Each | 1+ $134.080 5+ $124.880 10+ $121.150 25+ $116.430 50+ $113.000 More Pricing... | Single Shaft | 56mm | Bipolar | - | 1.8° | 2.35N-m | - | 4A | - | - | 24VDC | 4 | - | 75.8mm | 8mm | SANMOTION F2 | 19.1mm | ||||||