Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Torque Max
Resistance
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35R2590

RoHS

Each
1+
$50.220
5+
$46.950
10+
$45.580
25+
$44.070
50+
$41.120
More Pricing...
Total:$50.22
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
1.2A
-
-
24VDC
6
33mm
5mm
103H5
22.5mm
72AK4726

RoHS

Each
1+
$65.250
5+
$60.240
10+
$59.110
25+
$55.140
50+
$54.260
More Pricing...
Total:$65.25
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
-
1.8°
30N-cm
-
1.2A
-
-
24VDC
6
39mm
5mm
103H52 Series
24mm
45M5741

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.2mm
Unipolar
Two Phase
0.9°
0.69N-m
5ohm
1.2A
13.5mH
0.74oz-in²
24VDC
6
55.9mm
6.35mm
-
20.5mm
34M2247

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
0.9°
0.11N-m
3ohm
1.2A
2.2mH
0.09oz-in²
24VDC
4
27.9mm
5mm
417 Series
20.6mm
79AC5289

RoHS

Each
1+
$258.100
Total:$1,290.50
Min: 5 / Mult: 1
Dual Shaft, Hybrid
42mm
Bipolar
Two Phase
0.9°
0.12N-m
2.85ohm
1.2A
1.16mH
0.12oz-in²
24VDC
4
27.9mm
12.6mm
ZH417 Series
18.5mm
25R3874

RoHS

Each
10+
$72.180
25+
$68.790
50+
$66.330
100+
$63.960
Total:$721.80
Min: 10 / Mult: 10
Dual Shaft, Hybrid
42mm
Unipolar
Two Phase
0.9°
330mN-m
3.3ohm
1.2A
-
-
24VDC
6
48mm
5mm
17PY-Z Series
20mm
25R3863

RoHS

Each
1+
$69.100
Total:$691.00
Min: 10 / Mult: 10
Single Shaft, Hybrid
42mm
Unipolar
Single Phase
1.8°
340mN-m
3.3ohm
1.2A
-
-
24VDC
6
48mm
5mm
17PM-K Series
25mm
45M5740

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
57.2mm
Unipolar
Two Phase
1.8°
0.59N-m
4.7ohm
1.2A
7.1mH
0.74oz-in²
24VDC
6
57.2mm
6.35mm
-
20.5mm
25R3868

RoHS

Each
1+
$64.700
Total:$647.00
Min: 10 / Mult: 10
-
-
-
Two Phase
-
270mN-m
2.9ohm
1.2A
-
-
-
-
-
-
17PM-K Series
-
25R3864

RoHS

Each
1+
$72.600
Total:$726.00
Min: 10 / Mult: 10
-
-
-
-
-
340mN-m
-
1.2A
-
-
-
-
-
-
17PM-K Series
-
25R3867

RoHS

Each
1+
$61.200
Total:$612.00
Min: 10 / Mult: 10
-
-
-
Single Phase
-
270mN-m
2.9ohm
1.2A
-
-
-
-
-
-
17PM-K Series
-
25R3877

RoHS

Each
1+
$60.960
Total:$609.60
Min: 10 / Mult: 10
-
-
-
Single Phase
-
260mN-m
2.9ohm
1.2A
-
-
-
-
-
-
-
-
76AK7452

RoHS

Each
1+
$46.670
5+
$43.630
10+
$42.350
25+
$40.960
50+
$38.210
More Pricing...
Total:$46.67
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
-
1.8°
0.2N-m
-
1.2A
-
-
24VDC
6
33mm
5mm
103H52 Series
24mm
71AK8451

RoHS

Each
1+
$49.570
5+
$46.350
10+
$45.000
25+
$43.520
50+
$40.590
More Pricing...
Total:$49.57
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
-
1.8°
0.3N-m
-
1.2A
-
-
24VDC
6
39mm
5mm
103H52 Series
24mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB