2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Motor Gearboxes
                                                                                                    Print Page

                                                                                                    110338

                                                                                                    Gearhead, Planetary, 19:1, Stainless Steel, 6000 rpm, 0.5 N-m, 70 %, 32.2 mm RoHS Compliant: Yes

                                                                                                    MAXON MOTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MAXON MOTOR 110338
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No110338
                                                                                                    Newark Part No.51R7882
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$278.930
                                                                                                    5+$270.700
                                                                                                    10+$259.360
                                                                                                    25+$247.990
                                                                                                    50+$218.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $278.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MAXON MOTOR
                                                                                                    ManufacturerMAXON MOTOR
                                                                                                    Manufacturer Part No110338
                                                                                                    Newark Part No.51R7882
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gear Head TypePlanetary
                                                                                                    Reduction Ratio19:1
                                                                                                    Continuous Torque Max0.5N-m
                                                                                                    Input Speed6000rpm
                                                                                                    Efficiency70%
                                                                                                    Gearhead Length32.2mm
                                                                                                    Output Shaft MaterialStainless Steel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Gear Head Type

                                                                                                    Planetary

                                                                                                    Continuous Torque Max

                                                                                                    0.5N-m

                                                                                                    Efficiency

                                                                                                    70%

                                                                                                    Output Shaft Material

                                                                                                    Stainless Steel

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Reduction Ratio

                                                                                                    19:1

                                                                                                    Input Speed

                                                                                                    6000rpm

                                                                                                    Gearhead Length

                                                                                                    32.2mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product