MOSFET Solid State Relays:

12 Products Found

Newark provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Newark’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH6141

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$4.230
25+
$3.550
50+
$3.250
100+
$3.070
More Pricing...
Total:$4.66
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
12AJ6962

RoHS

Date/Lot Code

Each
1+
$10.140
10+
$9.800
25+
$9.430
50+
$8.980
100+
$8.730
More Pricing...
Total:$10.14
Min: 1 / Mult: 1
-
DPST-NC (2 Form B)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
-
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
34R7783

RoHS

Each
250+
$7.630
Total:$3,815.00
Min: 500 / Mult: 500
-
SPST-NO (1 Form A)
AC / DC
100V
80mA
SSOP-4
Surface Mount
Solder
50mA
14ohm
1.5kV
0.6pF
200pA
G3VM Series
68Y7198

RoHS

Each
250+
$3.620
500+
$3.510
Total:$905.00
Min: 250 / Mult: 50
SPST-NC
SPST-NC (1 Form B)
AC / DC
800V
80mA
DIP-8 (6-Pin Used)
Surface Mount
Gull Wing
2mA
55ohm
5kV
3pF
1µA
OptoMOS Series
52F9200

RoHS

Each
500+
$5.810
Total:$5,810.00
Min: 1000 / Mult: 1000
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0601

RoHS

Each
250+
$5.680
Total:$6,134.40
Min: 1080 / Mult: 45
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
80mA
DIP-8
Through Hole
PC Pin
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
50F4054

RoHS

Each
50+
$5.260
100+
$4.750
500+
$4.370
1000+
$3.920
2500+
$3.690
Total:$263.00
Min: 50 / Mult: 50
-
SPST-NO (1 Form A)
AC / DC
40V
80mA
DIP-6
Through Hole
PC Pin
900µA
35ohm
1.5kV
0.8pF
10µA
PhotoMOS AQV Series
89W0607

RoHS

Each
1000+
$2.840
Total:$5,680.00
Min: 2000 / Mult: 100
-
SPST-NO (1 Form A)
AC / DC
80V
80mA
SOP-4
Surface Mount
Gull Wing
50mA
30ohm
1.5kV
1.3pF
10µA
CotoMOS Series
11N2757

RoHS

Each
50+
$3.800
100+
$3.430
500+
$3.160
1000+
$2.840
2500+
$2.670
Total:$190.00
Min: 50 / Mult: 50
-
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
1.8mA
35ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0582

RoHS

Each
250+
$5.340
Total:$5,767.20
Min: 1080 / Mult: 45
DPST-NC
DPST-NC (2 Form B)
AC / DC
400V
80mA
SMD-8
Surface Mount
Gull Wing
50mA
50ohm
1.5kV
1.3pF
10µA
CotoMOS Series
10C3925

RoHS

Each
500+
$5.850
Total:$5,850.00
Min: 1000 / Mult: 1000
DPST-NO
DPST-NO (2 Form A)
AC / DC
400V
80mA
SOP-8
Surface Mount
Gull Wing
900µA
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW Series
89W0591

RoHS

Each
1000+
$3.170
Total:$3,170.00
Min: 1000 / Mult: 50
-
SPST-NO (1 Form A)
AC / DC
600V
80mA
DIP-6
Through Hole
PC Pin
50mA
60ohm
1.5kV
1.3pF
1µA
CotoMOS Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER