New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    48-11-1830

                                                                                                    Rechargeable Battery, 18 V, Lithium Ion, 3 Ah

                                                                                                    MILWAUKEE TOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILWAUKEE TOOL 48-11-1830
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No48-11-1830
                                                                                                    Newark Part No.31M0744
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    MILWAUKEE TOOL
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No48-11-1830
                                                                                                    Newark Part No.31M0744
                                                                                                    Battery Voltage18V
                                                                                                    Battery TechnologyLithium Ion
                                                                                                    Battery Capacity3Ah
                                                                                                    External Diameter-
                                                                                                    Battery Size Code-
                                                                                                    External Height-
                                                                                                    Battery Terminals-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Battery Type / Size-
                                                                                                    Weight-
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 48-11-1830 is a 18V/3Ah Rechargeable Battery features a lithium ion technology. It is a lighter than NiCd battery, the V18 lithium-ion battery keeps you working longer with no memory effect. The switch to the V18™ lithium-ion is for up to 50% more runtime than NiCd battery. The unique lithium-ion technology helps ensures that optimal battery life and runtime are achieved while protecting the battery and tool during the toughest jobsite applications. This 3Ah slide-style battery offers consistent fade-free power until the end of discharge and even in cold weather conditions.

                                                                                                    • Superior cold weather performance - Use in extreme jobsite conditions down to -20°C
                                                                                                    • High voltage versatility

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    18V

                                                                                                    Battery Capacity

                                                                                                    3Ah

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Weight

                                                                                                    -

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Battery Technology

                                                                                                    Lithium Ion

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.