Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.120 |
Price for:Each
Minimum: 1
Multiple: 1
$270.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1205
Newark Part No.63W4078
Silicon ManufacturerMicrochip
No. of Bits16 / 32bit
Silicon Family NamedsPIC33x, PIC24x, PIC32MX4xx, PIC32MX7xx
Core ArchitecturePIC, dsPIC
Core Sub-ArchitecturePIC24, dsPIC33, PIC32
Silicon Core Number-
Kit ContentsDevelopment Board, USB Cable, Protective Box, DVD & User Guide
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC33x, PIC24x, PIC32MX4xx, PIC32MX7xx
Core Sub-Architecture
PIC24, dsPIC33, PIC32
Kit Contents
Development Board, USB Cable, Protective Box, DVD & User Guide
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16 / 32bit
Core Architecture
PIC, dsPIC
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
