Microprocessors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AJ5144

RoHS

Date/Lot Code

Each
1+
$18.250
5+
$16.380
10+
$14.510
25+
$13.580
50+
$13.180
More Pricing...
Sitara Family AM335x Series Microprocessors
32bit
1Cores
NFBGA
324Pins
NFBGA
912mV
1.326V
800MHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
800MHz
114I/O's
32bit
32 bit
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Surface Mount
-40°C
90°C
AM335x
Sitara
45W3606

RoHS

Each
1+
$22.100
i.MX Family i.MX50 Series Microprocessors
32bit
1Cores
MAPBGA
400Pins
MAPBGA
1.2V
1.35V
1GHz
I2C, SSI, UART, USB
1GHz
-
32bit
32 bit
I2C, SSI, UART, USB
Surface Mount
0°C
90°C
i.MX50
i.MX
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON