Microprocessors:

5 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11J9305

RoHS

Each
1+
$37.520
Coldfire V2 Family MCF527x Series Microprocessors
32bit
1Cores
16KB
MAPBGA
256Pins
MAPBGA
3V
1.6V
166MHz
I2C, SPI, USB, UART
166MHz
6I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
0°C
70°C
MCF527x
ColdFire V2
30M1425

RoHS

Each
1+
$73.310
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
32bit
1Cores
64KB
BGA
620Pins
BGA
1.14V
1.26V
266MHz
I2C, SPI, USB, UART
266MHz
39I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
0°C
105°C
PowerQUICC II Pro
PowerQUICC
30M1453

RoHS

Each
1+
$84.250
PowerQUICC II Pro Series
32bit
1Cores
64KB
BGA
672Pins
BGA
1.14V
1.26V
266MHz
I2C, SPI, USB, UART
266MHz
52I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
0°C
105°C
PowerQUICC II Pro
PowerQUICC
11J9309

RoHS

Each
250+
$38.950
Coldfire V2 Family MCF527x Series Microprocessors
32bit
1Cores
16KB
MAPBGA
196Pins
MAPBGA
3V
1.6V
166MHz
I2C, SPI, USB, UART
166MHz
6I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
-40°C
85°C
MCF527x
ColdFire V2
30M1454

RoHS

Each
25+
$86.630
PowerQUICC II Pro Series
32bit
1Cores
64KB
BGA
672Pins
BGA
1.14V
1.26V
400MHz
I2C, SPI, USB, UART
400MHz
52I/O's
32bit
32 bit
I2C, SPI, USB, UART
Surface Mount
0°C
105°C
PowerQUICC II Pro
PowerQUICC
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON