8-bit Microcontrollers:
18 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | ATtiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Through Hole | ||||||
Each | 100+ $2.270 | ATmega | AVR ATmega Family ATmega48 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 500Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega48 | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | AVR Tiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | ||||||
Each | Pricing is unavailable. Please contact customer services. | AVR Tiny | AVR ATtiny Family ATtiny85 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI | I2C, SPI | 500Byte | 4Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | ||||||
Each | 100+ $1.010 | ATtiny | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | 12MHz | 8KB | 28Pins | QFN | QFN | 24I/O's | I2C, SPI | I2C, SPI | 500Byte | 6Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny88 | 85°C | Surface Mount | ||||||
Each | 100+ $7.020 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 16KB | 32Pins | VQFP | VQFP | 20I/O's | UART | UART | 500Byte | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | ||||||
Each | 111+ $2.340 518+ $2.260 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | ||||||
Each | 100+ $1.010 | ATtiny | AVR ATtiny Family ATtiny88 Series Microcontrollers | 12MHz | AVR | 12MHz | 8KB | 32Pins | QFN | QFN | 28I/O's | I2C, SPI | I2C, SPI | 500Byte | 6Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny88 | 85°C | Surface Mount | ||||||
Each | 100+ $2.220 | AVR Tiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 500Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | ||||||
Each | 111+ $3.190 518+ $3.110 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 20Pins | SOIC | SOIC | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | ||||||
Each | 100+ $2.380 | ATmega | AVR ATmega Family ATmega48 Series Microcontrollers | 10MHz | AVR | 10MHz | 4KB | 28Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 500Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega48 | 85°C | Surface Mount | ||||||
Each | 100+ $7.360 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 16KB | 28Pins | LCC | LCC | 20I/O's | UART | UART | 500Byte | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | ||||||
Each | 100+ $2.220 | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 20Pins | QFN | QFN | 12I/O's | I2C, SPI | I2C, SPI | 500Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny84 | 85°C | Surface Mount | ||||||
Each | 100+ $3.190 | ATmega | AVR ATmega Family ATmega48 Series Microcontrollers | 10MHz | AVR | 10MHz | 4KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 500Byte | 8Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega48 | 85°C | Surface Mount | ||||||
Each | 100+ $3.300 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 32Pins | MLF | MLF | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | ||||||
44AC2249 RoHS | Each | 1+ $9.000 25+ $8.390 100+ $7.790 | - | 8051 Family AT89C51 Series Microcontrollers | 40MHz | 8051 | 40MHz | 16KB | 28Pins | LCC | LCC | 20I/O's | UART | UART | 500Byte | 8Channels | 10Bit | 3V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | |||||
Each | 100+ $3.190 | AVR MEGA | AVR ATmega Family ATmega48 Series Microcontrollers | 20MHz | AVR | 20MHz | 4KB | 32Pins | QFN | QFN | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 500Byte | 8Channels | 10Bit | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega48 | 85°C | Surface Mount | ||||||
Each | 100+ $3.110 | ATtiny | AVR ATtiny Family ATtiny861 Series Microcontrollers | 10MHz | AVR | 10MHz | 8KB | 32Pins | MLF | MLF | 16I/O's | I2C, SPI | I2C, SPI | 500Byte | 11Channels | 10Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny861 | 85°C | Surface Mount | ||||||