I2C, SPI, UART Microcontrollers:
19,753 Products FoundFind a huge range of Microcontrollers at Newark Electronics, including 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. We stock a wide range of Microcontrollers from the world's top manufacturers including: Microchip, NXP, Stmicroelectronics, Renesas & Infineon
View
Buyer
Engineer
Manufacturer
Accessory Type
Silicon Manufacturer
Product Range
IC Type
Base Number
Device Core
MPU Core Size
Core Frequency
For Use With
No. of CPU Cores
Motor Type
Flash Memory Size
No. of Outputs
Silicon Family Name
Data Bus Width
MCU Core Size
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(19,753)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.980 10+ $2.890 28+ $2.810 56+ $2.730 112+ $2.600 More Pricing... | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | AVR | - | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 32KB | - | 23I/O's | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $2.330 10+ $2.220 25+ $2.120 50+ $2.030 100+ $1.930 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | PIC16F18xx | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 32MHz | 32MHz | 14KB | - | 16I/O's | - | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ $2.710 10+ $2.600 28+ $2.470 56+ $2.370 112+ $2.260 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | ATmega | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | - | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $1.600 | - | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | PIC12F6xx | PIC12 | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 1.75KB | - | 6I/O's | - | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+ $6.330 10+ $6.290 25+ $6.260 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | 16KB | - | 36I/O's | - | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ $12.390 10+ $9.720 25+ $9.060 50+ $8.600 100+ $8.130 More Pricing... | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 168MHz | 168MHz | 512KB | - | 140I/O's | - | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.020 10+ $7.390 25+ $6.990 50+ $6.710 100+ $6.420 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 72MHz | 72MHz | 128KB | - | 51I/O's | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $1.590 10+ $1.510 25+ $1.440 50+ $1.380 100+ $1.310 | - | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 4KB | - | 6I/O's | - | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ $7.000 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | PIC16F8xxx | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 14KB | - | 33I/O's | - | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $8.260 | - | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | PIC18F | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | 64KB | - | 36I/O's | - | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ $5.100 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | - | PIC16F | PIC16 | - | - | - | - | - | - | - | - | - | - | - | - | 4MHz | 4MHz | 1.75KB | - | 13I/O's | - | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ $18.550 10+ $16.160 25+ $15.350 50+ $14.940 100+ $14.520 More Pricing... | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 100I/O's | - | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ $6.970 10+ $5.870 25+ $5.580 50+ $5.440 100+ $5.290 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | - | - | - | 32 bit | - | 72MHz | 64KB | - | 37I/O's | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ $17.080 10+ $14.240 25+ $13.530 50+ $13.200 100+ $12.870 More Pricing... | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 51I/O's | - | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ $12.500 10+ $9.830 25+ $9.180 50+ $8.820 180+ $8.460 More Pricing... | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 72MHz | 72MHz | 512KB | - | 80I/O's | - | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ $23.210 | - | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 67MHz | 67MHz | 256KB | - | 72I/O's | - | 64Byte | 100Pins | TQFP | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ $2.270 10+ $2.170 36+ $2.080 54+ $1.990 108+ $1.880 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 2KB | - | 18I/O's | - | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ $1.710 10+ $1.640 25+ $1.570 50+ $1.500 100+ $1.430 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | ATtiny | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 8KB | - | 6I/O's | - | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | ||||||
Each | 1+ $6.980 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18F4xxx | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | 32KB | - | 36I/O's | - | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $21.640 5+ $19.830 10+ $18.000 25+ $16.870 50+ $16.200 More Pricing... | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | 8051 | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | 48MHz | 64KB | - | 40I/O's | - | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+ $16.850 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 128I/O's | - | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ $2.740 10+ $2.630 25+ $2.510 50+ $2.390 100+ $2.270 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | ATmega | AVR | - | - | - | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | - | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ $16.920 10+ $14.860 25+ $13.820 50+ $13.670 100+ $13.520 More Pricing... | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | - | - | - | - | - | - | - | 32bit | - | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 100I/O's | - | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+ $7.530 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | PIC18F4xxx | PIC18 | - | - | - | - | - | - | - | - | - | - | - | - | 48MHz | 48MHz | 32KB | - | 35I/O's | - | 2KB | 40Pins | DIP | EUSART, I2C, SPI, SPP, USB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ $5.450 10+ $5.220 25+ $4.990 50+ $4.760 100+ $4.520 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | - | AVR | - | - | - | - | - | - | - | - | - | 8bit | - | - | 16MHz | 16MHz | 32KB | - | 26I/O's | - | 2.5KB | 44Pins | TQFP | I2C, SPI, USART, USB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||