32bit ARM Microcontrollers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
MPU Case Style
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.100 10+ $12.550 25+ $11.910 50+ $11.560 100+ $11.210 More Pricing... | i.MX RT Family i.MX RT600 Series Microcontrollers | 2Cores | 32bit | ARM Cortex-M33F | 32bit | - | 32 bit | 300MHz | 300MHz | VFBGA | 176Pins | VFBGA | - | 96I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4.5MB | 12Channels | i.MX RT | 12Bit | 1.71V | i.MX RT600 | 3.6V | -20°C | 70°C | i.MX RT | Surface Mount | i.MX RT600 | ||||||
03AJ2239 RoHS | Each | 1+ $21.020 | i.MX RT Family i.MX RT1170 Series Microprocessors | - | 32bit | Arm Cortex-M4, Arm Cortex-M7 | 32bit | 32bit | 32 bit | 800MHz | 800MHz | MAPBGA | 289Pins | MAPBGA | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | - | 12Bit | 3V | i.MX RT1170 | 3.6V | -40°C | 105°C | - | Surface Mount | i.MX RT1170 | |||||