Low

METABO  616359000  CUTTING DISC SET,125X1X22.23MM,10PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: METABO
  • Newark Part No.: 95W4031
  • Manufacturer Part No 616359000

Product Information


  • Abrasive Grade: -
  • Abrasive Material: -
  • Bore Size: 1mm
  • External Diameter: 125mm
  • Operating Speed Max: 13200rpm
  • SVHC: No SVHC (16-Jun-2014)
  • Thickness: -

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.43

Buy

Price

Quantity List Price
1 - 49 $17.43
50 - 99 $15.81
100 - 249 $14.49
250 - 499 $13.46
500+ $12.58

METABO-616359000-CUTTING DISC SET,125X1X22.23MM,10PC;CUTTING DISC SET,125X1X22.23MM,10PC; Abrasive Material:-; External Diameter:125mm; Bore Size:1mm; Thickness:-; Abrasive Grade:-; Operating Speed Max:13200rpm; SVHC:No SVHC (16-Jun-2014); Thickness:1mm ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought