MELF SMD Resistors:

2,860 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
MELF Resistor Case
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
250+
$0.063
More Pricing...
2kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
250+
$0.063
More Pricing...
470ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.063
50+
$0.062
100+
$0.060
250+
$0.054
More Pricing...
2.21kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
10+
$0.095
25+
$0.072
50+
$0.068
100+
$0.064
More Pricing...
240kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.097
25+
$0.075
50+
$0.071
100+
$0.067
More Pricing...
1.3kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
10+
$0.195
25+
$0.149
50+
$0.142
100+
$0.134
More Pricing...
2.2Mohm
MMU Series
-
150V
Thin Film
300mW
± 1%
± 50ppm/K
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
84AH5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.854
10+
$0.563
25+
$0.435
50+
$0.413
100+
$0.391
More Pricing...
330ohm
CMB Series
-
500V
Carbon Film
1W
± 2%
-
-
MELF 0207
-55°C
155°C
AEC-Q200
-
84AH7426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.057
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
33.2kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
19J4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.292
10+
$0.259
25+
$0.173
50+
$0.161
100+
$0.149
More Pricing...
5.6ohm
MMB Series
-
300V
Metal Film
1W
± 1%
± 50ppm/°C
-
MELF 0207
-55°C
125°C
AEC-Q200
-
84AH7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.218
10+
$0.146
25+
$0.113
50+
$0.108
100+
$0.102
More Pricing...
0.68ohm
MMA Series
-
200V
Thin Film
400mW
± 5%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
121kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
85AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.103
25+
$0.078
50+
$0.074
100+
$0.070
More Pricing...
18.2kohm
SMM Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.103
25+
$0.078
50+
$0.074
100+
$0.070
More Pricing...
51ohm
SMM Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.078
25+
$0.063
50+
$0.062
100+
$0.060
More Pricing...
910ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.166
10+
$0.108
25+
$0.082
50+
$0.078
100+
$0.073
More Pricing...
22.1ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
85AH4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.223
25+
$0.191
50+
$0.159
100+
$0.127
More Pricing...
75kohm
SMM Series
-
350V
Thin Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
85AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
10+
$0.085
25+
$0.063
50+
$0.063
100+
$0.062
More Pricing...
681kohm
SMM Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
2.4kohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.190
25+
$0.170
50+
$0.163
100+
$0.157
More Pricing...
33ohm
SMM Series
-
350V
Thin Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.710
10+
$0.401
25+
$0.397
50+
$0.394
100+
$0.390
More Pricing...
200ohm
CMB Series
-
500V
Carbon Film
1W
± 2%
-
-
MELF 0207
-55°C
155°C
AEC-Q200
-
85AH4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
10+
$0.434
25+
$0.334
50+
$0.318
100+
$0.301
More Pricing...
10ohm
SMM Series
-
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
52AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
250+
$0.065
500+
$0.058
1000+
$0.053
5000+
$0.048
47kohm
MP CSRV Series
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
-
MicroMELF 0102
-55°C
155°C
AEC-Q200
-
85AH4858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.166
10+
$0.104
25+
$0.079
50+
$0.075
100+
$0.071
More Pricing...
24ohm
SMM Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
84AH7475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.165
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
61.9ohm
MMA Series
-
200V
Thin Film
400mW
± 1%
± 50ppm/K
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
-
85AH4977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.474
10+
$0.193
25+
$0.170
50+
$0.147
100+
$0.124
More Pricing...
47kohm
SMM Series
-
350V
Thin Film
1W
± 1%
± 50ppm/K
-
MELF 0207
-55°C
155°C
AEC-Q200
-
1-25 of 2860 items
of 115 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK