Machine & Operator Safety:
2,526 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
Categories
Machine & Operator Safety
(2,526)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,407.490 5+ $1,206.380 10+ $1,162.900 25+ $1,069.180 50+ $1,050.380 | PL e | Level 4 | SIL3 | - | 900mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8V | C4-RD Series | ||||||
98AK5644 RoHS | Each | 1+ $795.210 | PL e | Level 4 | SIL3 | - | 300mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ $1,211.430 | PL c | Level 2 | SIL1, SIL CL1 | 76 | 1.51m | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ $1,137.020 3+ $1,084.010 5+ $1,031.010 | PL e | Level 4 | SIL3, SIL CL3 | 30 | 310mm | 6m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
05AN2644 | Each | 1+ $1,260.420 | PL e | Level 4 | SIL3 | 20 | 400mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2646 | Each | 1+ $1,388.970 | PL e | Level 4 | SIL3 | 24 | 480mm | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,320.720 5+ $1,132.010 10+ $1,091.210 25+ $1,003.260 50+ $985.630 | PL e | Level 4 | SIL3 | - | 1.05m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
Each | 1+ $8,443.590 | - | - | SIL2 | - | - | 40m | IP65 | IP65 | - | - | - | - | nanoScan3 Series | ||||||
05AN2662 | Each | 1+ $3,034.610 | PL e | Level 4 | SIL3 | 92 | 1.84m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
03AM5457 RoHS | Each | 1+ $11,149.070 5+ $10,577.610 10+ $10,302.330 25+ $9,663.500 50+ $9,497.570 | - | - | SIL2 | - | - | - | IP65 | IP65 | - | - | - | - | microScan3 Series | |||||
98AK5628 RoHS | Each | 1+ $2,758.160 | PL e | Level 4 | SIL3 | - | 1.35m | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8V | deTec Series | |||||
98AK5663 RoHS | Each | 1+ $3,975.260 | PL e | Level 4 | SIL3 | - | 1.8m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8V | deTec Series | |||||
Each | 1+ $891.960 3+ $878.630 5+ $865.300 10+ $839.000 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | ||||||
12AN7192 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $3,198.080 3+ $3,076.640 5+ $3,015.910 10+ $2,955.190 25+ $2,853.990 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $471.760 | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ $1,890.270 | PL e | Level 4 | SIL3, SIL CL3 | 90 | 910mm | 6m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ $9,002.710 | - | - | SIL2 | - | - | 40m | IP65 | IP65 | - | - | - | - | nanoScan3 Series | ||||||
05AN2642 | Each | 1+ $1,220.300 | PL e | Level 4 | SIL3 | 31 | 320mm | 10m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ $1,309.150 5+ $1,122.100 10+ $1,081.650 25+ $994.480 50+ $976.990 | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8V | C4-RD Series | ||||||
Each | 1+ $423.050 | PL c | Level 2 | SIL1, SIL CL1 | 8 | 160mm | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ $1,613.790 | PL e | Level 4 | SIL3, SIL CL3 | 76 | 1.51m | 12m | IP65, IP67 | - | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
03AM5733 RoHS | Each | 1+ $5,821.600 | - | - | SIL2 | - | - | 40m | IP65 | IP65 | - | - | - | - | NanoScan3 Series | |||||
03AM5935 RoHS | Each | 1+ $10,821.700 5+ $10,533.100 | - | - | SIL2 | - | - | - | IP65 | IP65 | - | - | - | - | S3000 Standard Series | |||||
03AM2606 RoHS | Each | 1+ $1,136.250 5+ $1,027.390 10+ $910.900 25+ $849.270 50+ $776.840 | PL e | Level 4 | - | 4 | - | 7m | IP65, IP67 | IP65, IP67 | - | 300mm | 2PNP | 28.8V | deTem Series | |||||
05AN2656 | Each | 1+ $2,107.790 | PL e | Level 4 | SIL3 | 52 | 1.04m | 20m | IP65, IP67, IP67G | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||