Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
Product Overview
The SML-LXL1206SRC-TR is a QuasarBrite™ SMD LED with water clear lens. This surface-mount LED is encapsulated in a top-emitting package (1206) for easy mounting on PCBs in a variety of applications.
- 5V at 100μA Reverse voltage
- 25mA Steady current
- 60mW Power dissipation
Applications
Industrial
Technical Specifications
LED Color
Red
Bulb Size
1.1mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
20°
Product Range
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
LED Case Size
1206
Forward Voltage
1.7V
Luminous Intensity
90mcd
Lens Shape
Round
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate