Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
Product Information
Product Overview
Make your own little LED strip arrangement with this stick of NeoPixel LEDs. We crammed 8 of the tiny 5050 (5mm x 5mm) smart RGB LEDs onto a PCB with mounting holes and a chainable design. Use only one microcontroller pin to control as many as you can chain together! Each LED is addressable as the driver chip is inside the LED. Each one has ~18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making the design slim. Power the whole thing with 5VDC (4-7V works) and you're ready to rock.The LEDs are 'chainable' by connecting the output of one stick into the input of another - see the photo above. There is a single data line with a very timing-specific protocol. Since the protocol is very sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC, mbed, etc. It cannot be used with a Linux-based microcomputer or interpreted microcontroller such as the netduino or Basic Stamp. Our wonderfully-written supports these pixels! As it requires hand-tuned assembly it is only for AVR cores but others may have ported this chip driver code so please google around. An 8MHz or faster processor is required.
- Dimensions: 51.10mm
- Weight: 2.57g
- Both B and S LEDs can be chained together and are compatible with the NeoPixel Libary.
- This board ships with the WS2812B 4-pin chip LED installed.
- Previous versions may have come with the WS2812S 6-pin LED.
- The B chip type adds additional polarity protection and is the same brightness as the S type
Technical Specifications
Board + LED
-
8LEDs
5.3V
-
80°C
-
Red, Green, Blue
-
LED Strip
-
-25°C
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate