DC / DC LED Power Supplies:

109 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Approvals & Standards
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14AJ2250

RoHS

Each
1+
$6.120
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
66AH6377

RoHS

Each
1+
$21.000
10+
$20.270
25+
$19.910
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6361

RoHS

Each
1+
$21.000
10+
$20.270
25+
$19.910
50+
$19.540
100+
$19.170
More Pricing...
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6387

RoHS

Each
1+
$22.180
10+
$21.400
25+
$20.820
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
69AJ0583

RoHS

Each
1+
$275.220
5+
$271.950
10+
$268.770
30+
$255.930
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
-
24V
66AH6365

RoHS

Each
1+
$13.700
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
-
18V
66AH6379

RoHS

Each
1+
$21.000
10+
$20.270
25+
$19.910
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2235

RoHS

Each
1+
$4.480
-
LDD-L
16W
32V
500mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6375

RoHS

Each
1+
$18.420
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2230

RoHS

Each
1+
$6.690
-
LDD-L
9.8W
28V
350mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
69AJ0582

RoHS

Date/Lot Code

Each
1+
$78.310
5+
$76.280
10+
$72.910
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
-
24V
66AH6381

RoHS

Each
1+
$14.350
LED Lighting
LDH-45
44.1W
126V
350mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
14AJ2237

RoHS

Each
1+
$6.120
-
LDD-L
16W
32V
500mA
PWM
Panel
Adjustable
9V
-
36V
66AH6389

RoHS

Each
1+
$21.000
10+
$20.270
25+
$19.910
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
-
32V
66AH6359

RoHS

Each
1+
$18.420
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
66AH6383

RoHS

Each
1+
$18.420
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Through Hole
Adjustable
18V
-
32V
14AJ2249

RoHS

Each
1+
$6.690
-
LDD-L
19.6W
28V
700mA
Analogue, PWM
Surface Mount Device
Adjustable
9V
-
32V
66AH6363

RoHS

Each
1+
$18.420
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
18V
14AJ2242

RoHS

Each
1+
$9.880
10+
$9.710
25+
$9.530
50+
$9.270
-
LDD-L
19.2W
32V
600mA
Analogue, PWM
Panel
Adjustable
9V
-
36V
14AJ2229

RoHS

Each
1+
$4.480
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
66AH6386

RoHS

Each
1+
$31.350
10+
$30.260
25+
$29.720
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
-
32V
66AH6374

RoHS

Each
1+
$28.340
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Chassis
Adjustable
9V
-
18V
66AH6382

RoHS

Each
1+
$34.120
10+
$32.920
25+
$32.020
LED Lighting
LDH-45
44.1W
126V
350mA
Digital
Chassis
Adjustable
18V
-
32V
14AJ2248

RoHS

Each
1+
$4.780
-
LDD-L
22.4W
32V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
-
36V
77AK2435

RoHS

Each
1+
$14.320
10+
$13.820
25+
$13.580
LED Lighting
LDH-25 Series
21W
84VDC
250mA
Analogue, PWM
Chassis
Adjustable
9.5VDC
-
32V
1-25 of 109 items
of 5 page(s)