Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
AC / DC LED Power Supplies:
1,155 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $13.800 | ITE | 20W | 12VDC | 1.67A | Constant Voltage | 90V | 264V | LPV-20 | |||||
MEAN WELL | Each | 1+ $14.560 10+ $14.180 | ITE | 20.2W | 24VDC | 840mA | Constant Voltage | 90V | 264V | LPV-20 | |||||
MEAN WELL | Each | 1+ $22.470 10+ $21.890 | ITE | 60W | 24VDC | 2.5A | Constant Voltage | 90V | 264V | LPV-60 | |||||
MEAN WELL | Each | 1+ $35.100 | ITE | 100.8W | 24VDC | 4.2A | Constant Voltage | 90V | 264V | LPV-100 | |||||
Each | 1+ $35.100 | ITE | 102W | 12VDC | 8.5A | Constant Voltage | 90V | 264V | LPV-100 | ||||||
MEAN WELL | Each | 1+ $14.970 | ITE | 21W | 30VDC | 700mA | Constant Current | 90V | 264V | LPC-20 | |||||
MEAN WELL | Each | 1+ $21.070 | ITE | 33.6W | 48VDC | 700mA | Constant Current | 90V | 264V | LPC-35 | |||||
MEAN WELL | Each | 1+ $9.330 | ITE | 12W | 12VDC | 1A | Constant Voltage | 90V | 264V | APV-12 | |||||
MEAN WELL | Each | 1+ $21.270 10+ $20.530 25+ $19.970 50+ $19.410 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | LPV-35 | |||||
Each | 1+ $92.140 | ITE | 240W | 24VDC | 10A | Constant Current | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $22.470 10+ $21.890 | ITE | 60W | 12VDC | 5A | Constant Voltage | 90V | 264V | LPV-60 | |||||
Each | 1+ $92.140 | - | 240W | 48VDC | 5A | Constant Current, Constant Voltage | 90V | 305V | HLG-240H | ||||||
MEAN WELL | Each | 1+ $124.150 | - | 321.6W | 48VDC | 6.7A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | |||||
Each | 1+ $71.060 | - | 151.2W | 24VDC | 6.3A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | ||||||
MEAN WELL | Each | 1+ $50.050 | - | 150W | 24VDC | 6.25A | Constant Current, Constant Voltage | 100V | 305V | ELG-150 | |||||
MEAN WELL | Each | 1+ $68.250 | - | 96W | 24VDC | 4A | Constant Current, Constant Voltage | 90V | 305V | HLG-100H | |||||
MEAN WELL | Each | 1+ $45.870 | LED Lighting | 150W | 24VDC | 6.25A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | |||||
Each | 1+ $45.870 | LED Lighting | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | ||||||
Each | 1+ $18.040 10+ $17.570 | ITE | 36W | 24VDC | 1.5A | Constant Voltage | 90V | 264V | APV-35 | ||||||
Each | 1+ $46.800 5+ $44.770 10+ $42.720 40+ $40.630 60+ $38.380 More Pricing... | LED Lighting | 10W | 45VDC | 700mA | Constant Current | 198V | 264V | OPTOTRONIC Intelligent | ||||||
Each | 1+ $47.120 5+ $45.090 10+ $44.270 | - | 20W | 24VDC | 830mA | Constant Voltage | 90V | 264V | TLD Series | ||||||
MEAN WELL | Each | 1+ $11.470 | ITE | 16.8W | 48VDC | 350mA | Constant Current | 180V | 264V | LPHC-18 | |||||
Each | 1+ $124.150 | - | 320.4W | 36V | 8.9A | Constant Current, Constant Voltage | 90V | 305V | HLG-320H | ||||||
MEAN WELL | Each | 1+ $265.540 | - | 600W | 24VDC | 25A | Constant Current, Constant Voltage | 90V | 305V | HLG-600H | |||||
MEAN WELL | Each | 1+ $71.060 | - | 151.2W | 36V | 4.2A | Constant Current, Constant Voltage | 90V | 305V | HLG-150H | |||||