1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Lawn & Garden Trimming Tools
                                                                                                    5. Hedge Trimmers
                                                                                                    Print Page

                                                                                                    LHT2436

                                                                                                    Hedge Trimmer, Cordless, 36 V, Dual Action, 24 " Blade Length, 0.75 " Cutting Capacity

                                                                                                    BLACK & DECKER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    BLACK & DECKER LHT2436
                                                                                                    ManufacturerBLACK & DECKER
                                                                                                    Manufacturer Part NoLHT2436
                                                                                                    Newark Part No.43W5980
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$263.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $263.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLACK & DECKER
                                                                                                    ManufacturerBLACK & DECKER
                                                                                                    Manufacturer Part NoLHT2436
                                                                                                    Newark Part No.43W5980
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power TypeCordless
                                                                                                    Battery Voltage36V
                                                                                                    Blade Length24"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    This hedge trimmer operates on a powerful, high performance 36V Lithium-Ion rechargeable battery that delivers power and long run-time for the toughest jobs. Lithium Ion battery holds a charge 5X times longer and has double the life of NiCad batteries. A Power Drive™ transmission is an exclusive feature that allows cutting up to 2X more branches without stalling.

                                                                                                    • 24" dual-action blades cut branches faster with less vibration
                                                                                                    • Quickly cuts branches up to 3/4" thick
                                                                                                    • Up to 6000 sq ft. of actual hedges trimmed per charge
                                                                                                    • Full wrap-around front handle provides a comfortable gripping area in all cutting orientations
                                                                                                    • Voltage: 36V
                                                                                                    • Blade Length: 24 "
                                                                                                    • Cutting Strokes/Min: 2400
                                                                                                    • Max Cutting Capacity: 3/4"
                                                                                                    • Weight: 6. 9 lbs.
                                                                                                    • 36V Lithium-Ion Battery
                                                                                                    • Battery ChargerBlade Cover

                                                                                                    Technical Specifications

                                                                                                    Power Type

                                                                                                    Cordless

                                                                                                    Blade Length

                                                                                                    24"

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Battery Voltage

                                                                                                    36V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)