ALPHAWIRE
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
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Module Lasers
                                                                                                    Print Page

                                                                                                    AFBR-POL2120

                                                                                                    LASER, HIGH POWER, 808NM, 2W, 2.4A

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM AFBR-POL2120
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-POL2120
                                                                                                    Newark Part No.54AK0029
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1,114.810$772.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $772.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoAFBR-POL2120
                                                                                                    Newark Part No.54AK0029
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ808nm
                                                                                                    Output Power2W
                                                                                                    Output Power (VA)2W
                                                                                                    Voltage Rating1.85V
                                                                                                    Laser Lens-
                                                                                                    Laser Beam Size-
                                                                                                    Supply Current2.4A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                    • 808nm high-power 2W laser module
                                                                                                    • Hermetically sealed package
                                                                                                    • Average optical output power of 2W at room temperature
                                                                                                    • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                    • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                    • Small footprint board mounting package
                                                                                                    • 2 electrical pins (anode and cathode)
                                                                                                    • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                    • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                    • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    808nm

                                                                                                    Output Power (VA)

                                                                                                    2W

                                                                                                    Laser Lens

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    2.4A

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Output Power

                                                                                                    2W

                                                                                                    Voltage Rating

                                                                                                    1.85V

                                                                                                    Laser Beam Size

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product