2. Optoelectronics & Displays
                                                                                                    3. Laser Products
                                                                                                    4. Laser Diodes
                                                                                                    Print Page

                                                                                                    2008368

                                                                                                    Laser Diode, Visible, 650 nm, 3 Pins, 7 mW

                                                                                                    LASER COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LASER COMPONENTS 2008368
                                                                                                    ManufacturerLASER COMPONENTS
                                                                                                    Manufacturer Part No2008368
                                                                                                    Newark Part No.25M7538
                                                                                                    Product RangeAlGalnP Visible Laser Diode
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    28 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.460
                                                                                                    10+$4.730
                                                                                                    30+$4.140
                                                                                                    50+$3.880
                                                                                                    100+$3.370
                                                                                                    250+$2.820
                                                                                                    500+$2.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASER COMPONENTS
                                                                                                    ManufacturerLASER COMPONENTS
                                                                                                    Manufacturer Part No2008368
                                                                                                    Newark Part No.25M7538
                                                                                                    Product RangeAlGalnP Visible Laser Diode
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Typ650nm
                                                                                                    No. of Pins3Pins
                                                                                                    Diode Case StyleTO-18
                                                                                                    Output Power (VA)7mW
                                                                                                    Output Power7mW
                                                                                                    Data Rate Max-
                                                                                                    Laser Class-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Current Rating27mA
                                                                                                    Product RangeAlGalnP Visible Laser Diode
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 2008369 from Laser Components is a visible laser diode with PCB pins. This device is used for DVD player/ROM optical pick up, combo drive optical pick up and bar code scanner.

                                                                                                    • Typical wavelength of 655nm
                                                                                                    • Low operating current
                                                                                                    • High power
                                                                                                    • High efficiency
                                                                                                    • Typical operating current of 25mA
                                                                                                    • Typical operating voltage of 2.2V
                                                                                                    • Output power of 7mW
                                                                                                    • Operating temperature range from -10°C to 70°C

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Wavelength Typ

                                                                                                    650nm

                                                                                                    Diode Case Style

                                                                                                    TO-18

                                                                                                    Output Power

                                                                                                    7mW

                                                                                                    Laser Class

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    AlGalnP Visible Laser Diode

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Output Power (VA)

                                                                                                    7mW

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Current Rating

                                                                                                    27mA

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product