Laser Diodes:
6 Products FoundView
Buyer
Engineer
Manufacturer
Wavelength Typ
No. of Pins
Diode Case Style
Output Power (VA)
Laser Class
Operating Temperature Min
Operating Temperature Max
Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.340 10+ $16.440 25+ $15.680 60+ $14.930 120+ $14.170 More Pricing... | 635nm | 3Pins | Metal Can | 6mW | 6mW | Class 3B | -10°C | 40°C | 33mA | ||||||
Each | 1+ $19.160 10+ $15.140 25+ $14.360 60+ $13.590 120+ $12.800 More Pricing... | 658nm | 3Pins | Metal Can | 7mW | 7mW | Class 3B | -10°C | 70°C | 33mA | ||||||
Each | 1+ $19.730 10+ $15.720 25+ $15.160 60+ $14.590 120+ $14.030 More Pricing... | 792nm | 3Pins | Metal Can | 20mW | 20mW | Class 3B | -10°C | 60°C | 33mA | ||||||
Each | 1+ $21.310 10+ $16.920 25+ $16.070 60+ $15.220 120+ $14.380 More Pricing... | 792nm | 3Pins | Metal Can | 20mW | 20mW | Class 3B | -10°C | 60°C | 33mA | ||||||
Each | 1+ $17.290 10+ $13.600 25+ $12.890 60+ $12.160 120+ $11.450 More Pricing... | 658nm | 3Pins | Metal Can | 7mW | 7mW | Class 3B | -10°C | 70°C | 33mA | ||||||
Each | 1+ $21.570 10+ $17.140 25+ $16.280 60+ $15.420 120+ $14.560 More Pricing... | 792nm | 3Pins | Metal Can | 20mW | 20mW | Class 3B | -10°C | 60°C | 33mA | ||||||