Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3GR-1
Newark Part No.23T9209
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorGreen
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Green
Cable Length - Imperial
1ft
SVHC
To Be Advised
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Alternatives for TRD815RA3GR-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
