Keypads:
185 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $55.590 | 86 Series | 4 x 4 | Matrix | PC (Polycarbonate) | 10mA | 24V | 16 | 68.58mm | 63mm | ||||||
Each | 1+ $16.890 10+ $15.720 25+ $14.770 | - | 4 x 4 | Matrix | Plastic | 20mA | 24V | 16 | 60mm | 57mm | ||||||
Each | 1+ $33.660 5+ $30.800 10+ $29.980 25+ $29.440 50+ $28.160 More Pricing... | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | ||||||
Each | 1+ $26.750 | 96 Series | 3 x 4 | Matrix | ABS (Acrylonitrile Butadiene Styrene) | 5mA | 12V | 12 | 50.8mm | 68.58mm | ||||||
Each | 1+ $23.780 10+ $22.760 25+ $21.150 50+ $19.470 100+ $17.140 More Pricing... | - | 3 x 4 | Matrix | Polymer | 100mA | 30V | 12 | 76mm | 95mm | ||||||
MULTICOMP | Each | 1+ $68.070 10+ $60.720 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | |||||
Each | 1+ $21.750 5+ $20.010 10+ $18.500 25+ $16.760 | 87 Series | 1 x 4 | Matrix | PC (Polycarbonate) | 10mA | 24V | 4 | 50.55mm | 12.45mm | ||||||
38C3107 | Each | 1+ $57.000 | SK Series | 3 x 4 | Matrix | - | - | - | 12 | - | - | |||||
Each | 1+ $25.380 10+ $22.290 | - | 1 x 4 | Matrix | Metal | 20mA | 24V | 4 | 23mm | 72mm | ||||||
Each | 1+ $24.530 10+ $23.480 25+ $21.820 50+ $20.090 100+ $17.680 More Pricing... | - | 4 x 4 | Matrix | Polymer | 100mA | 30V | 16 | 95mm | 95mm | ||||||
MULTICOMP | Each | 1+ $73.990 5+ $67.360 | - | 4 x 4 | Matrix | Metal | 20mA | 24V | 12 | 60mm | 57mm | |||||
Each | 1+ $33.660 5+ $30.800 10+ $29.980 25+ $29.440 50+ $28.160 More Pricing... | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | ||||||
Each | 1+ $22.790 10+ $21.810 25+ $20.270 50+ $18.660 100+ $16.430 More Pricing... | - | 1 x 4 | Matrix | Polymer | 100mA | 30V | 4 | 38mm | 95mm | ||||||
Each | 1+ $69.490 5+ $63.590 10+ $61.910 25+ $60.790 50+ $58.140 More Pricing... | 720GFX Series | 4 x 4 | Matrix | - | 50mA | 24V | 16 | - | - | ||||||
STORM INTERFACE | Each | 1+ $54.540 | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | |||||
Each | 1+ $54.030 10+ $48.420 | - | 3 x 4 | Matrix | Metal | 20mA | 24V | 12 | 46mm | 57mm | ||||||
Each | 1+ $14.990 10+ $13.950 25+ $13.100 | - | 3 x 4 | Matrix | Plastic | 20mA | 24V | 12 | 46mm | 57mm | ||||||
STORM INTERFACE | Each | 1+ $70.710 | 700 Series | 4 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 16 | 96mm | 96mm | |||||
Each | 1+ $74.510 5+ $67.990 10+ $67.040 25+ $65.490 50+ $62.380 More Pricing... | Graphic Series | 4 x 4 | Matrix | Polymer | 50mA | 24V | 16 | 118.5mm | 118.5mm | ||||||
Each | 1+ $42.040 5+ $38.140 10+ $37.030 25+ $36.300 50+ $34.540 More Pricing... | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | ||||||
Each | 1+ $44.620 5+ $40.830 10+ $39.750 25+ $39.040 50+ $37.330 More Pricing... | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | ||||||
Each | 1+ $22.710 10+ $21.130 25+ $19.850 | - | 1 x 1 | Matrix | Metal | 20mA | 24V | 1 | 23mm | 21.75mm | ||||||
Each | 1+ $29.680 5+ $26.930 10+ $26.370 25+ $25.770 50+ $24.380 More Pricing... | ECO Series | 4 x 4 | Matrix | PC (Polycarbonate) | 20mA | 24V | 16 | 60mm | 59mm | ||||||
Each | 1+ $28.190 10+ $24.760 | - | 1 x 3 | Matrix | Metal | 20mA | 24V | 3 | 23mm | 55.25mm | ||||||
Each | 1+ $16.840 | KN 19 Series | 1 x 2 | Matrix | - | 4A | 50V | 2 | 37.8mm | 18.8mm | ||||||