Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01022-250
Newark Part No.71C2987
Product Range63 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.047 |
| 500+ | $0.041 |
| 2500+ | $0.035 |
| 5000+ | $0.032 |
| 10000+ | $0.031 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01022-250
Newark Part No.71C2987
Product Range63 Series
Product Range63 Series
No. of Positions-
Pitch Spacing-
For Use WithJST 63 Series 6.3mm Receptacle Tab Terminals
SVHCNo SVHC (04-Feb-2026)
Alternatives for 01022-250
1 Product Found
Product Overview
The 01022-250 from JST is a natural colour housing for STO series 6.3mm receptacle tab terminals.
- Housing material is polyamide 66
- Flammability rating complies to UL94 V-2
- UL E172855 certified
Technical Specifications
Product Range
63 Series
No. of Positions
-
For Use With
JST 63 Series 6.3mm Receptacle Tab Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
