| Quantity | Price |
|---|---|
| 1+ | $266.430 |
| 5+ | $237.720 |
| 10+ | $220.500 |
| 25+ | $192.940 |
| 50+ | $172.260 |
| 100+ | $159.630 |
Product Information
Product Overview
The VAKP series Over/Under Voltage Relay with an adjustable time delay ON drop-out. It provides protection to equipment where an over or under voltage condition is potentially damaging. It is designed to energize when the operating voltage reaches a preset value and drop-out when the operating voltage drops to a level below the preset value. The pick-up voltage setting (Umax) is user-adjustable from 75 to 125% of the nominal voltage rating of the unit (Un). It has an adjustable drop-out voltage setting (Umin) of 75 to 95% of the pick-up setting (a fixed drop-out voltage setting of 95% of the pick-up setting is available on the VMP Series). The relay energizes when the monitored voltage is above the pick-up setting. The relay de-energizes when the monitored voltage is below the drop-out setting for a period longer than the drop-out time delay (t), which is adjustable from 0.1 to 10 seconds.
- Monitors AC single phase and DC voltages
- Wide range of user-adjustable pick-up voltages
- LED indicates output relay status
- Compact plug-in case utilizing industry standard 8 pin octal socket
Applications
Industrial, Clock & Timing
Technical Specifications
VAKP Series
10A
277V
-
3VA
No SVHC (04-Feb-2026)
SPDT
Socket
Quick Connect
240VAC
CE, UL
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate