Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPB-2712PQ
Newark Part No.48M3857
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $4.950 |
| 25+ | $4.580 |
| 50+ | $4.330 |
| 100+ | $4.100 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPB-2712PQ
Newark Part No.48M3857
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeGeneral Purpose
External Diameter - Metric30mm
Impedance8ohm
Power Rating Nom-
Sensitivity (dB)85dB
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.181"
Frequency Response Min1.05kHz
Frequency Response Max1.45kHz
Speaker MountingThrough Hole
Product Range-
Power Rating Max200mW
External Depth - Metric13mm
External Depth - Imperial0.512"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
External Diameter - Metric
30mm
Power Rating Nom
-
Resonant Frequency
1.2kHz
Speaker Shape
Round
Frequency Response Min
1.05kHz
Speaker Mounting
Through Hole
Power Rating Max
200mW
External Depth - Imperial
0.512"
Driver Type
General Purpose
Impedance
8ohm
Sensitivity (dB)
85dB
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.181"
Frequency Response Max
1.45kHz
Product Range
-
External Depth - Metric
13mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability