Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTAA2U
Newark Part No.46P3263
Product RangeTAA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.290 |
| 5+ | $164.080 |
| 10+ | $159.870 |
| 25+ | $151.470 |
| 50+ | $143.040 |
| 100+ | $134.640 |
Price for:Each
Minimum: 1
Multiple: 1
$168.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTAA2U
Newark Part No.46P3263
Product RangeTAA Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.05s
Time Max100h
Product RangeTAA Series
Contact ConfigurationDPDT
Contact Current3A
Relay MountingQuick Connect
Contact Voltage VAC240V
Relay TerminalsPlug In
Nom Input Voltage240V
Timing Adjustment-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TAA2U is a 5A 1/16 DIN-mount multi-function multi-range Analog Timer with two LED indicators for showing relay status and timing. This analog timer offers SPDT outputs for high duty cycle applications. It is available as plug-in units for use with industry standard 8 and 11-pin octal sockets. It has built-in mode functions such as signal-ON delay mode, flicker mode, flicker 1-mode, signal OFF delay mode, signal ON/OFF delay mode and interval mode.
- 6 Field-selectable functions in 1-unit
- Repeat accuracy (constant voltage and temperature) +0.01%, +0.05s
- 0.2s Recycle time
- Output contacts - 5A resistive at 250VAC
- 10000000 operations Mechanical, 100000 operations full load
- -10 to 55°C Temperature range
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Plug In
Timing Adjustment
-
Time Min
0.05s
Product Range
TAA Series
Contact Current
3A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate