ALPHAWIRE
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Power Relays
                                                                                                    Print Page

                                                                                                    R10-E1X2-115V

                                                                                                    Power Relay, DPDT, 115 VAC, 5 A, R10 Series, Socket, Non Latching

                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD R10-E1X2-115V
                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD R10-E1X2-115V
                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD R10-E1X2-115V
                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD R10-E1X2-115V
                                                                                                    ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                    Manufacturer Part NoR10-E1X2-115V
                                                                                                    Newark Part No.45F117
                                                                                                    Product RangeR10 Series
                                                                                                    Also Known As1-1393766-0
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    73 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$66.920$12.730
                                                                                                    5+$60.390$12.730
                                                                                                    10+$57.310$12.730
                                                                                                    25+$53.460$12.730
                                                                                                    50+$51.160$12.730
                                                                                                    100+$50.000$12.730
                                                                                                    250+$48.080$12.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                    ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
                                                                                                    Manufacturer Part NoR10-E1X2-115V
                                                                                                    Newark Part No.45F117
                                                                                                    Product RangeR10 Series
                                                                                                    Also Known As1-1393766-0
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact ConfigurationDPDT
                                                                                                    Coil Voltage115VAC
                                                                                                    Contact Current5A
                                                                                                    Product RangeR10 Series
                                                                                                    Relay MountingSocket
                                                                                                    Coil TypeNon Latching
                                                                                                    Contact Voltage VAC120V
                                                                                                    Relay TerminalsQuick Connect
                                                                                                    Relay TypePower - General Purpose
                                                                                                    Contact Voltage VDC30V
                                                                                                    Contact MaterialSilver Cadmium Oxide
                                                                                                    Coil Resistance9kohm
                                                                                                    SVHCCadmium oxide

                                                                                                    Product Overview

                                                                                                    The R10-E1X2-115V is a general-purpose Panel Plug-in Relay with non-latching AC coil. This 1-1393766-0 socket mount panel plug-in signal relay has 2-form-C (DPDT) AgCdO contacts and quick-connect/solder terminals with #3-48 mount stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.

                                                                                                    • Cradle-style relay
                                                                                                    • Single contact 5A maximum, 300mA minimum contact style and rating
                                                                                                    • Non-sealed polycarbonate dust cover case style
                                                                                                    • 500Vrms Initial dielectric strength between open contacts
                                                                                                    • 10GΩ Initial insulation resistance between insulated elements
                                                                                                    • -55 to 75°C Ambient temperature range
                                                                                                    • RTI dust protected environmental protection

                                                                                                    Applications

                                                                                                    Industrial, Audio, Automation & Process Control, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Contact Current

                                                                                                    5A

                                                                                                    Relay Mounting

                                                                                                    Socket

                                                                                                    Contact Voltage VAC

                                                                                                    120V

                                                                                                    Relay Type

                                                                                                    Power - General Purpose

                                                                                                    Contact Material

                                                                                                    Silver Cadmium Oxide

                                                                                                    SVHC

                                                                                                    Cadmium oxide

                                                                                                    Coil Voltage

                                                                                                    115VAC

                                                                                                    Product Range

                                                                                                    R10 Series

                                                                                                    Coil Type

                                                                                                    Non Latching

                                                                                                    Relay Terminals

                                                                                                    Quick Connect

                                                                                                    Contact Voltage VDC

                                                                                                    30V

                                                                                                    Coil Resistance

                                                                                                    9kohm

                                                                                                    Technical Docs (3)

                                                                                                    3D Product Image EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:Cadmium oxide
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product