| Quantity | Price |
|---|---|
| 1+ | $195.960 |
| 5+ | $191.060 |
| 10+ | $186.160 |
| 25+ | $176.040 |
| 50+ | $159.810 |
| 100+ | $145.930 |
Product Information
Product Overview
The VAKP012D is a 12VDC over/under Voltage Relay with DPDT contacts. This relay provides protection to equipment where an over or under-voltage condition is potentially damaging. They are designed to operate when the operating voltage reaches a preset value and drop-out when the operating voltage drops to a level below the preset value. The pick-up voltage setting is user-adjustable from 75 to 115% of the nominal voltage rating. As standard, the VAP Series has a drop-out voltage setting fixed at 95% of the pick-up voltage setting. The relay energizes when the monitored voltage is above the pick-up setting. The relay de-energizes when the monitored voltage is below the drop-out setting for a period longer than the dropout time delay (t), which is adjustable from 0.5 to 10 seconds.
- Monitors AC single phase and DC voltages
- LED indicates output relay status
- Compact plug-in case utilizing industry standard 8-pin octal socket
Applications
Industrial
Technical Specifications
VAKP Series
10A
240V
30V
3VA
No SVHC (14-Jun-2023)
DPDT
Socket
Quick Connect
12VDC
CE, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate