Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-70222
Newark Part No.43K4120
Product RangeTD-7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.890 |
| 5+ | $193.290 |
| 10+ | $182.940 |
| 25+ | $174.220 |
| 50+ | $164.170 |
| 100+ | $151.100 |
Price for:Each
Minimum: 1
Multiple: 1
$204.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMACROMATIC CONTROLS
Manufacturer Part NoTD-70222
Newark Part No.43K4120
Product RangeTD-7 Series
Technical Datasheet
Contact Voltage VDC30V
Time Min50ms
Time Max999h
Product RangeTD-7 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Nom Input Voltage120V
Timing AdjustmentPushbutton Thumbwheel
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TD-7 series Time Delay Relay offers an easy and accurate way to select any time delay between 50ms and 999 hours. Programming is accomplished by using a pushbutton thumbwheel to select one of seven built-in time ranges and three pushbutton thumbwheels to digitally set the time delay required. This method provides a greater setting accuracy than is found on other units with an analogue potentiometer. An LED indicates timing mode and time out condition.
- Pushbutton thumbwheels for digital set of time delay
- Uses industry-standard 8 or 11-pin octal sockets
- LED indicates timing mode and time out conditions
- 10A DPDT output contacts
Applications
Industrial
Technical Specifications
Contact Voltage VDC
30V
Time Max
999h
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Pushbutton Thumbwheel
SVHC
No SVHC (14-Jun-2023)
Time Min
50ms
Product Range
TD-7 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
120V
Approvals & Standards
CE, CSA, UL
Technical Docs (1)
Alternatives for TD-70222
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate