100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $116.130 |
| 5+ | $110.210 |
| 10+ | $104.280 |
| 25+ | $101.400 |
| 50+ | $98.260 |
| 100+ | $97.720 |
Product Information
Product Overview
The RJFTV2PEM1G is an Ethernet Connection System with square flange receptacle, IP68 backshell, metal gland shell type, female RJ45 back terminations and olive drab cadmium-plated aluminum shell. RJFTV allows to use an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug of 100N in the axis
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Adapter, In-Line
RJ45
RJ45
Jack
Jack
To Be Advised
RJ45
RJ45
RJF TV Series
8Positions
8Positions
Technical Docs (1)
Alternatives for RJFTV2PEM1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate