ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Slide Potentiometers
                                                                                                    Print Page

                                                                                                    PTF01-152A-103B2

                                                                                                    Slide Potentiometer, Slide, Long Life, 10 kohm, ± 20%, 500 mW, Linear, Through Hole

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS PTF01-152A-103B2
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPTF01-152A-103B2
                                                                                                    Newark Part No.17M1577
                                                                                                    Product RangePTF Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoPTF01-152A-103B2
                                                                                                    Newark Part No.17M1577
                                                                                                    Product RangePTF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Slide Potentiometer TypeLong Life
                                                                                                    Track Resistance10kohm
                                                                                                    Resistance Tolerance± 20%
                                                                                                    Product RangePTF Series
                                                                                                    Power Rating500mW
                                                                                                    Track TaperLinear
                                                                                                    Potentiometer MountingThrough Hole
                                                                                                    Length of Travel100mm
                                                                                                    Lever Length15mm
                                                                                                    Resistor TechnologyCarbon
                                                                                                    Potentiometer TerminalsPC Pin
                                                                                                    Product Length128mm
                                                                                                    Product Width20mm
                                                                                                    Product Height10.5mm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The PTF01-152A-103B2 is a 10kΩ 500mW 1-gang long life Slide Potentiometer with PC pins. The potentiometer features metal lever, linear resistance taper, long life carbon element and long operational life.

                                                                                                    • Assortment of resistance tapers
                                                                                                    • Tracking error within ±2dB
                                                                                                    • 100000-cycle Operational life
                                                                                                    • -10 to 55°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Slide Potentiometer Type

                                                                                                    Long Life

                                                                                                    Resistance Tolerance

                                                                                                    ± 20%

                                                                                                    Power Rating

                                                                                                    500mW

                                                                                                    Potentiometer Mounting

                                                                                                    Through Hole

                                                                                                    Lever Length

                                                                                                    15mm

                                                                                                    Potentiometer Terminals

                                                                                                    PC Pin

                                                                                                    Product Width

                                                                                                    20mm

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Track Resistance

                                                                                                    10kohm

                                                                                                    Product Range

                                                                                                    PTF Series

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Length of Travel

                                                                                                    100mm

                                                                                                    Resistor Technology

                                                                                                    Carbon

                                                                                                    Product Length

                                                                                                    128mm

                                                                                                    Product Height

                                                                                                    10.5mm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product