Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2873000202
Newark Part No.02E8908
Your Part Number
Technical Datasheet
805 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.828 |
| 10+ | $0.602 |
| 25+ | $0.529 |
| 50+ | $0.478 |
| 100+ | $0.430 |
| 500+ | $0.338 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2873000202 is a Multi-aperture Suppression Core employed in airbag designs to prevent accidental activation. This multi-aperture core controlled for impedance only, used in suppression applications and in balun (balance-unbalance) and other broadband transformers. The core in 73 material is measured for impedance on the 4193A vector impedance analyzer and suitable for use with board components and it is supplied as burnished. Suitable for use with board components.
- Supports high frequencies (<lt/>50 MHz)
- 650 Hardness
Applications
Industrial
Technical Specifications
Outer Diameter
-
Inner Diameter
3.8mm
Frequency Max
-
Product Range
-
Product Length
14.35mm
Frequency Min
-
Impedance
125ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability