• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Security
                                                                                                    3. Intrusion Detection
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    5530M-24Y6

                                                                                                    Transducer, Tone Generator, Single Output, 120-240VAC, 110dB

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    EDWARDS SIGNALING PRODUCTS 5530M-24Y6
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No5530M-24Y6
                                                                                                    Newark Part No.29C8275
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,981.910
                                                                                                    5+$2,820.730
                                                                                                    10+$2,669.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,981.91
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EDWARDS SIGNALING PRODUCTS
                                                                                                    ManufacturerEDWARDS SIGNALING PRODUCTS
                                                                                                    Manufacturer Part No5530M-24Y6
                                                                                                    Newark Part No.29C8275
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTransducer, Tone Generator
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 5530M-24Y6 is a Multiple-tone Industrial Signal Generator which features heavy-duty industrial, tone-selectable, signaling device capable of producing volume-controlled, high-decibel tones. It uses a microprocessor circuit to create 55 distinctive tones, selected by setting a dip switch within the unit. The Adaptatone Millennium can be activated from field-wired, normally open contacts or from a 24VDC or 120VAC external voltage source such as an output of a PLC. PLC compatibility assures no additional loading resistors or relays are required to set up your Adaptatone. This generator has a field recordable voice feature that allows activation of voice messages over the RS485 network and suitable for 13mm conduit or surface mount.

                                                                                                    • 55-tone capability - No additional tone modules needed
                                                                                                    • PLC compatible
                                                                                                    • Output up to 110dB
                                                                                                    • Suitable for division 2 locations
                                                                                                    • Captive components
                                                                                                    • RS485 models

                                                                                                    Applications

                                                                                                    Security

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Transducer, Tone Generator

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.