Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200103
Newark Part No.10M8487
Product Range5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.790 |
Price for:Each
Minimum: 2
Multiple: 1
$123.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No5001-200103
Newark Part No.10M8487
Product Range5000 Series
Technical Datasheet
For Use With5000 Series Display Module
Product Range5000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5001-200103 is a 3-key Industrial Toughened Display Bezel with LCD fitted. It features responsive menu and optional select keys. The LCD features 76 X 25mm window view area, 93 X 55mm mounting at center and use M2.2 screw for LCD fixing. It features clear, scratch resistant, anti-reflective display window. Under-panel fixing through panel thickness of up to 2mm. it is supplied completely with panel gasket.
- Host panel cutout
- Resistant to petrochemicals and most commonly used cleaning agents
- 100Ω Maximum contact resistance
- -20 (dry) to 60°C Bezel temperature range
Applications
Industrial
Technical Specifications
For Use With
5000 Series Display Module
SVHC
No SVHC (25-Jun-2025)
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate