Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1
Newark Part No.
Full Reel29X4189
Cut Tape65K1023
Product RangeCT05 Series
Your Part Number
4,058 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.570 | $6.57 |
| Total Price | $6.57 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.570 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.070 |
| 4000+ | $3.830 |
| 6000+ | $3.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-1535-G1
Newark Part No.
Full Reel29X4189
Cut Tape65K1023
Product RangeCT05 Series
Technical Datasheet
Product RangeCT05 Series
Switch MountingSurface Mount
Contact Current Max350mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min15AT
Operate AT Max35AT
SVHCNo SVHC (21-Jan-2025)
Alternatives for CT05-1535-G1
1 Product Found
Product Overview
The CT05-1535-G1 is a single-pole single-throw (SPST) surface-mount Moulded Dry Reed Switch with ruthenium NO contact. The CT05 series switch is available in gull-wing configuration. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both.
- Rugged encapsulation
- Excellent life and reliability
- -40 to +125°C Operating temperature range
Applications
Sensing & Instrumentation, Medical, Audio
Technical Specifications
Product Range
CT05 Series
Contact Current Max
350mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
35AT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability