2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Reed Switches & Magnetic Switches
                                                                                                    Print Page

                                                                                                    RI-80SMD0515-G2

                                                                                                    Reed Switch, RI-80 SMD Series, SPST-NO, Surface Mount, 350 mA, 175 V, 5 W

                                                                                                    Date/Lot Code

                                                                                                    COMUS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COMUS RI-80SMD0515-G2
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoRI-80SMD0515-G2
                                                                                                    Newark Part No.
                                                                                                    Full Reel83H1350
                                                                                                    Cut Tape56K5673
                                                                                                    Product RangeRI-80 SMD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,192 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 16 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.960$2.96
                                                                                                    Total Price $2.96
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$2.960
                                                                                                    10+$2.470
                                                                                                    25+$2.380
                                                                                                    50+$2.330
                                                                                                    100+$2.270
                                                                                                    250+$2.150
                                                                                                    500+$1.930
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    COMUS
                                                                                                    ManufacturerCOMUS
                                                                                                    Manufacturer Part NoRI-80SMD0515-G2
                                                                                                    Newark Part No.
                                                                                                    Full Reel83H1350
                                                                                                    Cut Tape56K5673
                                                                                                    Product RangeRI-80 SMD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeRI-80 SMD Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch MountingSurface Mount
                                                                                                    Contact Current Max350mA
                                                                                                    Switching Voltage Max175V
                                                                                                    Switching Power Max5W
                                                                                                    Contact Resistance Max0.16ohm
                                                                                                    Operate AT Min5AT
                                                                                                    Operate AT Max15AT
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The RI-80SMD0515-G2 is a single-pole single-throw Ultra-Micro Dry-Reed Switch hermetically sealed in a gas-filled glass envelope with NO contact type. It is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.

                                                                                                    • Gold, sputtered ruthenium contact layers
                                                                                                    • Superior glass-to-metal seal and blade alignment

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    RI-80 SMD Series

                                                                                                    Switch Mounting

                                                                                                    Surface Mount

                                                                                                    Switching Voltage Max

                                                                                                    175V

                                                                                                    Contact Resistance Max

                                                                                                    0.16ohm

                                                                                                    Operate AT Max

                                                                                                    15AT

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    350mA

                                                                                                    Switching Power Max

                                                                                                    5W

                                                                                                    Operate AT Min

                                                                                                    5AT

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Alternatives for RI-80SMD0515-G2

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product