Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOYD
Manufacturer Part No551002B00000G
Newark Part No.18M8184
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No551002B00000G
Newark Part No.18M8184
Technical Datasheet
Thermal Resistance12.4°C/W
Packages CooledTO-220
External Width - Metric25.6mm
External Height - Metric19.99mm
External Length - Metric36.8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.01"
External Height - Imperial0.79"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 551002B00000G is a Heat Sink made of aluminum with black anodized finish. This high performance channel style heat sink offers horizontal mount orientation. It is suitable for use with the TO-220 and TO-220-single gauge (0.02-inch) devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
12.4°C/W
External Width - Metric
25.6mm
External Length - Metric
36.8mm
Heat Sink Material
Aluminum
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19.99mm
External Diameter - Metric
-
External Width - Imperial
1.01"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate