Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT4101TV-T75
Newark Part No.08R5264
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT4101TV-T75
Newark Part No.08R5264
Technical Datasheet
No. of Channels1Channels
Output Current Max1A
Output Voltage Max3.5V
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-263 (D2PAK)
No. of Outputs1Outputs
Output Current1A
Output Voltage3.5V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
3.5V
No. of Pins
5Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TO-263 (D2PAK)
Output Current
1A
Switching Frequency
-
Output Current Max
1A
IC Case / Package
TO-263 (D2PAK)
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
3.5V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate