• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    WA-1540

                                                                                                    Metal Enclosure, Portacabs, Bench/Portable, Small, Aluminum, 203.2 mm, 155 mm, 203 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    BUD INDUSTRIES WA-1540
                                                                                                    BUD INDUSTRIES WA-1540
                                                                                                    BUD INDUSTRIES WA-1540
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoWA-1540
                                                                                                    Newark Part No.06M4884
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$99.190
                                                                                                    5+$96.870
                                                                                                    10+$94.560
                                                                                                    25+$92.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $99.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoWA-1540
                                                                                                    Newark Part No.06M4884
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialAluminum
                                                                                                    External Height - Metric203.2mm
                                                                                                    External Width - Metric155mm
                                                                                                    External Depth - Metric203mm
                                                                                                    IP Rating-
                                                                                                    Body ColorMetallic Grey
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial8"
                                                                                                    External Width - Imperial6.12"
                                                                                                    External Depth - Imperial8"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    WA-1540 is a portacab electronic enclosure.

                                                                                                    • External dimension is 8" x 6.12" x 8", internal dimension is 7.41" x 5.15" x 7.4" (L x W x D)
                                                                                                    • 0.05" aluminum
                                                                                                    • Front panel recessed .50" and fits contour of cabinet
                                                                                                    • Louvered sides
                                                                                                    • Welded back has opening
                                                                                                    • Four plastic feet furnished
                                                                                                    • Designed for bench or portable use
                                                                                                    • Light weight, yet strong
                                                                                                    • Reinforced flexible metal handle recessed to permit stacking
                                                                                                    • Carry handle limited to 25 lb. load capacity

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    203.2mm

                                                                                                    External Depth - Metric

                                                                                                    203mm

                                                                                                    Body Color

                                                                                                    Metallic Grey

                                                                                                    External Height - Imperial

                                                                                                    8"

                                                                                                    External Depth - Imperial

                                                                                                    8"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Width - Metric

                                                                                                    155mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    6.12"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.