• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Battery IC
                                                                                                    Print Page

                                                                                                    M4T28-BR12SH1

                                                                                                    Snaphat Battery & Crystal, 2.8V Nominal, Lithium, 48mAh, 32.768kHz Oscillator, 12.5pF Load, SMD-28

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS M4T28-BR12SH1
                                                                                                    STMICROELECTRONICS M4T28-BR12SH1
                                                                                                    STMICROELECTRONICS M4T28-BR12SH1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM4T28-BR12SH1
                                                                                                    Newark Part No.89K1437
                                                                                                    Product RangeM4T28-BR12SH; M4T32-BR12SH
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM4T28-BR12SH1
                                                                                                    Newark Part No.89K1437
                                                                                                    Product RangeM4T28-BR12SH; M4T32-BR12SH
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Capacity48mAh
                                                                                                    Supply Voltage3V
                                                                                                    Battery TypeLithium
                                                                                                    Oscillator Frequency32.768kHz
                                                                                                    Digital IC CaseSMD
                                                                                                    No. of Pins28Pins
                                                                                                    Load Capacitance12.5pF
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeM4T28-BR12SH; M4T32-BR12SH
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The M4T28-BR12SH1 SNAPHAT top is a detachable lithium power source. The SNAPHAT top contains both the battery and crystal and is designed to be snapped on after the SOIC is surface mounted on the PC board. Thus the two piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface mount process.

                                                                                                    • Provides battery backup power for non volatile TIMEKEEPER and supervisor devices
                                                                                                    • Removable battery avoids heat associated with surface mount process
                                                                                                    • Snaps directly onto surface mounted SNAPHAT SOIC
                                                                                                    • Battery capacity: 48mAh
                                                                                                    • Keyed insertion to ensure proper assembly
                                                                                                    • Removable for replacement and proper disposal

                                                                                                    Applications

                                                                                                    Clock & Timing, Consumer Electronics, Embedded Design & Development, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Battery Capacity

                                                                                                    48mAh

                                                                                                    Battery Type

                                                                                                    Lithium

                                                                                                    Digital IC Case

                                                                                                    SMD

                                                                                                    Load Capacitance

                                                                                                    12.5pF

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    3V

                                                                                                    Oscillator Frequency

                                                                                                    32.768kHz

                                                                                                    No. of Pins

                                                                                                    28Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    M4T28-BR12SH; M4T32-BR12SH

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.