Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No701937
Newark Part No.91AH5624
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.860 |
Price for:Each
Minimum: 1
Multiple: 1
$342.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
701937 is a passive probe 600V / 500 MHz supplied standard with DLM3000, DLM5000 series.
- Attenuation ratio 10:1
- Input resistance is 10Mohm
- Input capacitance is 10.5 pF
- 700ps rise time
- Maximum input voltage 600V (DC + ACpeak) or 424 Vrms
- Probe Length (coax) is 1.3meter
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V p-p
For Use With
YOKOGAWA DLM3000 & DLM5000 Mixed Signal Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate