ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Optical Reflectometers
                                                                                                    Print Page

                                                                                                    M1114EU

                                                                                                    Optical Reflectometer OTDR, 1.55 µm, 32 dB, 200 m, 256 km

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA M1114EU
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoM1114EU
                                                                                                    Newark Part No.91AH5622
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoM1114EU
                                                                                                    Newark Part No.91AH5622
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wavelength Max1.55µm
                                                                                                    Dynamic Range Max32dB
                                                                                                    Error Detection Min200m
                                                                                                    Error Detection Max256km
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    AQ1000 Entry Level Optical Time Domain Reflectometer specifically designed to increase the productivity of field personnel working on the installation and deployment of optical access networks such as Fibre To The Home (FTTH). Although it is positioned as an entry-level model, it still retains Yokogawa’s established standards of quality/reliability and features characteristics which are usually present in higher-level models, such as a high-quality capacitive multi-touch touchscreen and wireless connectivity.

                                                                                                    • Wavelength: 1310/1550nm, dynamic ranges: 32/30dB
                                                                                                    • Distance, loss and return loss measurement, auto event search and pass/fail judgment
                                                                                                    • Multi-touch touchscreen
                                                                                                    • One-button measurement
                                                                                                    • Built-in power checker (PC), light source (LS) and visible light source (VLS)
                                                                                                    • Long battery operation time of 10hours and quick boot-up
                                                                                                    • Capable of data transfer and remote control in cooperation with wireless LAN capable devices
                                                                                                    • Size is 185mm (W) x 116mm (H) x 56mm (D)
                                                                                                    • USB port is used for charging the battery of AQ1000

                                                                                                    Technical Specifications

                                                                                                    Wavelength Max

                                                                                                    1.55µm

                                                                                                    Error Detection Min

                                                                                                    200m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Dynamic Range Max

                                                                                                    32dB

                                                                                                    Error Detection Max

                                                                                                    256km

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product