• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    CL360

                                                                                                    Clamp Meter, AC Current, 1 kA, Mean Value

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA CL360
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL360
                                                                                                    Newark Part No.84X9971
                                                                                                    Product RangeCL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$728.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $728.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL360
                                                                                                    Newark Part No.84X9971
                                                                                                    Product RangeCL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC Current
                                                                                                    Current Measure AC Max1kA
                                                                                                    Voltage Measure AC Max-
                                                                                                    Voltage Measure DC Max-
                                                                                                    Resistance Measure Max-
                                                                                                    DMM Response TypeMean Value
                                                                                                    Range SelectionManual
                                                                                                    No. of Digits3.5
                                                                                                    Jaw Opening Max68mm
                                                                                                    Product RangeCL Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Clamp-on tester with leakage current measurement
                                                                                                    • Leakage current measurement with current range from 200mA to 1000A
                                                                                                    • Manual range switching and data hold
                                                                                                    • AC and DC output
                                                                                                    • 68mm in diameter of measurable conductor
                                                                                                    • Approved for conformity to safety standards EN 61010-1, EN 61010-2-032 (CAT III 300 V)

                                                                                                    Contents

                                                                                                    Clamp-on tester, Batteries, Carrying case (93031), User's manual (IM CL360).

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC Current

                                                                                                    Voltage Measure AC Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    -

                                                                                                    Range Selection

                                                                                                    Manual

                                                                                                    Jaw Opening Max

                                                                                                    68mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    1kA

                                                                                                    Voltage Measure DC Max

                                                                                                    -

                                                                                                    DMM Response Type

                                                                                                    Mean Value

                                                                                                    No. of Digits

                                                                                                    3.5

                                                                                                    Product Range

                                                                                                    CL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.