• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    CL155

                                                                                                    Clamp Meter, AC Current, AC/DC Voltage, Resistance, 2 kA, 750 V, 1 kV, 400 kohm, True RMS

                                                                                                    YOKOGAWA
                                                                                                    YOKOGAWA CL155
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL155
                                                                                                    Newark Part No.73K6485
                                                                                                    Product RangeCL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$442.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $442.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoCL155
                                                                                                    Newark Part No.73K6485
                                                                                                    Product RangeCL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC Current, AC/DC Voltage, Resistance
                                                                                                    Current Measure AC Max2kA
                                                                                                    Voltage Measure AC Max750V
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Resistance Measure Max400kohm
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto, Manual
                                                                                                    No. of Digits3.75
                                                                                                    Jaw Opening Max54mm
                                                                                                    Product RangeCL Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Clamp-on tester with true RMS display and AC current measurement
                                                                                                    • AC current measurement with current ranges up to 2000A
                                                                                                    • AC/DC voltage and resistance measurements
                                                                                                    • 54mm in diameter of measurable conductor
                                                                                                    • DC output function, Data hold function, Sleep function
                                                                                                    • Approved for conformity to safety standards EN61010-1, EN61010-2-031, EN61010-2-032
                                                                                                    • Dimension is 105 (W) x 247 (H) x 49 (D) mm

                                                                                                    Contents

                                                                                                    Clamp-on tester, Clamp adapter (Model 99025), Output cable for terminal screw (Model 91019), Carrying case (Model 93034), Output plug (Model 98012), Test lead (Model 98011), User's manual (IM CL120), Batteries.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC Current, AC/DC Voltage, Resistance

                                                                                                    Voltage Measure AC Max

                                                                                                    750V

                                                                                                    Resistance Measure Max

                                                                                                    400kohm

                                                                                                    Range Selection

                                                                                                    Auto, Manual

                                                                                                    Jaw Opening Max

                                                                                                    54mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    2kA

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    CL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.