• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MY600

                                                                                                    Insulation Tester, Pocket Megohmmeter, 50V, 100V, 125V, 250V, 500V, 1kV

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA MY600
                                                                                                    YOKOGAWA MY600
                                                                                                    YOKOGAWA MY600
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoMY600
                                                                                                    Newark Part No.70AC3659
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$985.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $985.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part NoMY600
                                                                                                    Newark Part No.70AC3659
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypePocket Megohmmeter
                                                                                                    Insulation Testing Voltage50V, 100V, 125V, 250V, 500V, 1kV
                                                                                                    Insulation Testing Resistance100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height46mm
                                                                                                    External Width156mm
                                                                                                    External Depth97mm
                                                                                                    Weight490g
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MY600 digital insulation tester has enhanced operation compared to the conventional model, by using a shortened measurement time and colour indicating judging function. This is a new concept in insulation testing and includes enhanced communication to a PC or tablet.

                                                                                                    • Wide insulation test voltages range from 50V to 1,000V
                                                                                                    • AC voltage range from 2Vrms to 600Vrms (45 to 65Hz)
                                                                                                    • DC voltage range from +/- 2 to 600Vdc
                                                                                                    • Low-Resistance range from 40.00 to 4,000 ohm
                                                                                                    • Two colours for judging measurement results
                                                                                                    • USB Version 1.1 Compliant
                                                                                                    • Insulation detioration diagnosis
                                                                                                    • Automatic LED and Backlight
                                                                                                    • Line probe with switch

                                                                                                    Contents

                                                                                                    Digital insulation tester, Infrared communication adaptor and Communications cable (USB), 93045 Soft case, 98008 Line probe with remote switch, 98009 Earth probe set, 99012 Probe tip (hook type), 99013 Probe tip (extended type), 99018 Shoulder strap.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Pocket Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    100Mohm, 200Mohm, 250Mohm, 500Mohm, 2Gohm, 4Gohm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Width

                                                                                                    156mm

                                                                                                    Weight

                                                                                                    490g

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Insulation Testing Voltage

                                                                                                    50V, 100V, 125V, 250V, 500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    46mm

                                                                                                    External Depth

                                                                                                    97mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.