• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    701918

                                                                                                    Current Probe, BNC with Power Plug, Current Clamp, 5 A, 1 mA

                                                                                                    YOKOGAWA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YOKOGAWA 701918
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part No701918
                                                                                                    Newark Part No.58AC8206
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,300.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,300.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YOKOGAWA
                                                                                                    ManufacturerYOKOGAWA
                                                                                                    Manufacturer Part No701918
                                                                                                    Newark Part No.58AC8206
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorBNC with Power Plug
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max5A
                                                                                                    Current Range Min1mA
                                                                                                    For Use WithYOKOGAWA DL/DLM Series Digital OSC, ScopeCorders, Waveform Measuring Instrument, 701934 Power Supply
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    701918 is a current probe which functions with digital oscilloscopes, ScopeCorders and other waveform measuring instruments.

                                                                                                    • Bandwidth range from DC to 120MHz and current measurement maximum of 5Arms
                                                                                                    • 10x more sensitive than previous models 701928/701929/701932/701933
                                                                                                    • Low noise compact current probe for measuring low level currents from 1mA to 5 A.
                                                                                                    • Slim and light weight sensor head makes it easy to use in narrow spaces
                                                                                                    • Zero-adjustment can be done by simply pushing the button on the termination box
                                                                                                    • Demagnetization can also be done by holding down the DEMAG button for a quicker setup
                                                                                                    • Powered by the DL’s probe power supply terminal
                                                                                                    • The probes are also compatible with the 701934 probe power supply
                                                                                                    • Current values can be read directly on DL series instruments
                                                                                                    • Using the current probe selection menu eliminates need to enter current/voltage conversion values.

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    BNC with Power Plug

                                                                                                    Current Range Max

                                                                                                    5A

                                                                                                    For Use With

                                                                                                    YOKOGAWA DL/DLM Series Digital OSC, ScopeCorders, Waveform Measuring Instrument, 701934 Power Supply

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    1mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.