Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,914.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5,914.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701930
Newark Part No.32M5897
Technical Datasheet
Meter Side ConnectorBNC with Power Plug
Probe Side ConnectorCurrent Clamp
Current Range Max150A
Current Range Min1mA
For Use WithYOKOGAWA DL Series Digital OSC, ScopeCorders, Waveform Measuring Instruments, 701934 Power Supply
Product Range-
SVHCTo Be Advised
Product Overview
701930 is a 10MHz / 150ARMS Current Probe with higher bandwidth probe for measuring the high current of a power device, a motor or inverter drive without breaking the circuit.
- Bandwidth: DC to 10 MHz; current measurement: Max 150 A
- Clamp configuration makes current measurements easy
- No external amplifier required
- Powered by the DL's probe power supply terminal
- Current values can be read directly on DL series instruments
- Includes demagnetizing switch and zero adjust dial functions
Technical Specifications
Meter Side Connector
BNC with Power Plug
Current Range Max
150A
For Use With
YOKOGAWA DL Series Digital OSC, ScopeCorders, Waveform Measuring Instruments, 701934 Power Supply
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
1mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate