2. Automation & Process Control
                                                                                                    3. Machine & Operator Safety
                                                                                                    4. Part Sensing Light Curtains
                                                                                                    Print Page

                                                                                                    LX3E

                                                                                                    Part Sensing Light Screen, Emitter, LX Series, 67 mm Height, 2 m Range, NPN / PNP, 10 to 30 Vdc

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING LX3E
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLX3E
                                                                                                    Newark Part No.99H0167
                                                                                                    Product RangeLX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$321.000
                                                                                                    3+$315.000
                                                                                                    5+$306.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $321.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoLX3E
                                                                                                    Newark Part No.99H0167
                                                                                                    Product RangeLX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IP Rating-
                                                                                                    Control Output TypeNPN / PNP
                                                                                                    Protection Height67mm
                                                                                                    Sensing Range Max2m
                                                                                                    Sensing Range Min150mm
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Approvals / Standards-
                                                                                                    Product RangeLX Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The LX series sensing Light Screen that are simple and highly reliable means of sensing small parts or flat items which pass anywhere through the light screen. The series light screen sensing system consists of two self-contained units - an emitter and a receiver of equal size and sensing range. The emitter has multiple infrared LEDs spaced at 9.5mm (0.38") increments and the receiver has corresponding photodiodes. The emitter sequentially fires each infrared LED. Multiple photodiodes in the receiver recognize each of the emitted pulses, the result is a “cross-hatched” optical pattern. Optical synchronization enables the receiver to recognize light from each of the emitter LEDs. The optical crosshatch pattern enables the LX system to detect targets of very small diameter and extremely thin, flat objects - as thin as a piece of paper or an envelope.

                                                                                                    • Emitter/receiver pair produce a strobed web of modulated light beams in 8 lengths, 2 sensing ranges
                                                                                                    • Fast response, output includes a 5-millisecond pulse stretcher for interfacing reliability
                                                                                                    • Simple wiring configuration, emitter and receiver do not need a synchronization wire
                                                                                                    • Rugged, self-contained and compact construction, rated IEC IP65
                                                                                                    • Bipolar design offers both NPN (current sinking) and PNP (current sourcing) solid-state outputs

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Protection Height

                                                                                                    67mm

                                                                                                    Sensing Range Min

                                                                                                    150mm

                                                                                                    Approvals / Standards

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Control Output Type

                                                                                                    NPN / PNP

                                                                                                    Sensing Range Max

                                                                                                    2m

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Product Range

                                                                                                    LX Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product